Epoxy T35 Ferrite Core Toroid Type Length Width Diameter Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290L0710X035

DigiKey Part Number
B64290L0710X035-ND
Manufacturer
Manufacturer Product Number
B64290L0710X035
Description
FERRITE CORE TOROID 10.8UH T35
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Epoxy T35 Ferrite Core Toroid Type Length Width Diameter Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0710X035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
T35
Diameter
-
Inductance Factor (Al)
10.8 µH
Tolerance
±25%
Gap
Gapped
Initial Permeability (µi)
6000
Finish
Epoxy
Height
-
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
3,000$2.29735$6,892.05
Unit Price without GST:$2.29735
Unit Price with GST:$2.52709