
B64290P0035X038 | |
|---|---|
DigiKey Part Number | B64290P0035X038-ND |
Manufacturer | |
Manufacturer Product Number | B64290P0035X038 |
Description | FERRITE CORE TOROID 1.02UH T38 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Parylene T38 Ferrite Core Toroid Type Length Width 0.099" (2.52mm) Diameter 0.040" (1.02mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290P0035X038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T38 | |
Diameter | 0.099" (2.52mm) | |
Inductance Factor (Al) | 1.02 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Core Factor (ΣI/A) mm⁻¹ | 12.3 | |
Effective Length (le) mm | 6.02 | |
Effective Area (Ae) mm² | 0.49 | |
Effective Magnetic Volume (Ve) mm³ | 3.0 | |
Finish | Parylene | |
Height | 0.040" (1.02mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120,000 | $0.23776 | $28,531.20 |
| Unit Price without GST: | $0.23776 |
|---|---|
| Unit Price with GST: | $0.26154 |

