
B64290L0045X001 | |
|---|---|
DigiKey Part Number | 495-B64290L0045X001-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0045X001 |
Description | FERRITE CORE TOROID K10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Epoxy K10 Ferrite Core Toroid Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0045X001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | K10 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 800 | |
Finish | Epoxy | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.30272 | $5,210.88 |
| Unit Price without GST: | $1.30272 |
|---|---|
| Unit Price with GST: | $1.43299 |

