Pressure Sensor -0.07PSI ~ 1.45PSI (-0.5kPa ~ 10kPa) Differential/Vented Gauge 14 b Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58621V2712B537

DigiKey Part Number
495-B58621V2712B537-ND
Manufacturer
Manufacturer Product Number
B58621V2712B537
Description
SENSOR 1.45PSID 14BIT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Pressure Sensor -0.07PSI ~ 1.45PSI (-0.5kPa ~ 10kPa) Differential/Vented Gauge 14 b Module
Datasheet
 Datasheet
EDA/CAD Models
B58621V2712B537 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bag
Part Status
Active
Pressure Type
Differential/Vented Gauge
Operating Pressure
-0.07PSI ~ 1.45PSI (-0.5kPa ~ 10kPa)
Output Type
SPI
Output
14 b
Accuracy
-
Voltage - Supply
2.7V ~ 5.5V
Port Size
-
Port Style
-
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
14.5PSI (100kPa)
Operating Temperature
-20°C ~ 70°C (TA)
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$114.02000$114.02
5$105.68000$528.40
10$102.57000$1,025.70
30$98.15733$2,944.72
50$96.30120$4,815.06
100$93.96260$9,396.26
Manufacturers Standard Package
Unit Price without GST:$114.02000
Unit Price with GST:$125.42200