



B57621C5102J062 | |
|---|---|
DigiKey Part Number | 495-75860-2-ND - Tape & Reel (TR) 495-75860-1-ND - Cut Tape (CT) 495-75860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57621C5102J062 |
Description | THERMISTOR NTC 1KOHM 3420K 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57621C5102J062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3420K | |
B25/75 | - | |
B25/85 | 3440K | |
B25/100 | 3450K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 300 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 5 | $0.70200 | $3.51 |
| 10 | $0.66300 | $6.63 |
| 25 | $0.61920 | $15.48 |
| 50 | $0.58840 | $29.42 |
| 100 | $0.56030 | $56.03 |
| 500 | $0.50414 | $252.07 |
| 1,000 | $0.48331 | $483.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.42404 | $848.08 |
| 4,000 | $0.40807 | $1,632.28 |
| 6,000 | $0.39934 | $2,396.04 |
| 10,000 | $0.38897 | $3,889.70 |
| 14,000 | $0.38249 | $5,354.86 |
| 20,000 | $0.37591 | $7,518.20 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.88000 |


