



B57234S0150M000 | |
|---|---|
DigiKey Part Number | 495-76104-ND |
Manufacturer | |
Manufacturer Product Number | B57234S0150M000 |
Description | ICL 15 OHM 20% 4A 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 15 Ohms ±20% 4 A 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 15 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 5 | $1.79000 | $8.95 |
| 10 | $1.70300 | $17.03 |
| 25 | $1.59840 | $39.96 |
| 50 | $1.52740 | $76.37 |
| 100 | $1.46220 | $146.22 |
| 500 | $1.33120 | $665.60 |
| 1,000 | $1.28246 | $1,282.46 |
| 5,000 | $1.18436 | $5,921.80 |
| Unit Price without GST: | $2.02000 |
|---|---|
| Unit Price with GST: | $2.22200 |

