
B43693G0657Q001 | |
|---|---|
DigiKey Part Number | 495-B43693G0657Q001-ND |
Manufacturer | |
Manufacturer Product Number | B43693G0657Q001 |
Description | CAP ALUM 650UF 125V AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 650 µF 125 V Aluminum Electrolytic Capacitors Axial, Can 181mOhm @ 100Hz 2500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 125 V | |
ESR (Equivalent Series Resistance) | 181mOhm @ 100Hz | |
Lifetime @ Temp. | 2500 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 21.6 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.827" Dia x 1.929" L (21.00mm x 49.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.61000 | $14.61 |
| 10 | $10.47900 | $104.79 |
| 50 | $8.77580 | $438.79 |
| 110 | $8.17355 | $899.09 |
| 550 | $7.48104 | $4,114.57 |
| Unit Price without GST: | $14.61000 |
|---|---|
| Unit Price with GST: | $16.07100 |

