


B32776G1126K000 | |
|---|---|
DigiKey Part Number | 495-B32776G1126K000-ND |
Manufacturer | |
Manufacturer Product Number | B32776G1126K000 |
Description | CAP FILM 12UF 1.3KVDC RAD 4 LEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32776G1126K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1300V (1.3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.1 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.102" W (42.00mm x 28.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.46000 | $18.46 |
| 10 | $14.29100 | $142.91 |
| 50 | $12.62280 | $631.14 |
| 110 | $12.04273 | $1,324.70 |
| 550 | $11.19104 | $6,155.07 |
| 1,100 | $10.92699 | $12,019.69 |
| Unit Price without GST: | $18.46000 |
|---|---|
| Unit Price with GST: | $20.30600 |

