
B32676G6126K000 | |
|---|---|
DigiKey Part Number | 495-B32676G6126K000-ND |
Manufacturer | |
Manufacturer Product Number | B32676G6126K000 |
Description | CAP FILM 12UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32676G6126K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.673" L x 1.102" W (42.50mm x 28.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.61000 | $15.61 |
| 10 | $11.93800 | $119.38 |
| 50 | $10.47620 | $523.81 |
| 110 | $9.96764 | $1,096.44 |
| 550 | $9.22076 | $5,071.42 |
| 1,100 | $8.98935 | $9,888.28 |
| Unit Price without GST: | $15.61000 |
|---|---|
| Unit Price with GST: | $17.17100 |

