
B32523Q3155K289 | |
|---|---|
DigiKey Part Number | 495-B32523Q3155K289CT-ND - Cut Tape (CT) 495-B32523Q3155K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32523Q3155K289 |
Description | CAP FILM 1.5UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32523Q3155K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.52600 | $15.26 |
| 50 | $1.21620 | $60.81 |
| 100 | $1.12060 | $112.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 580 | $0.87398 | $506.91 |
| 1,160 | $0.82977 | $962.53 |
| 1,740 | $0.80763 | $1,405.28 |
| 2,900 | $0.78308 | $2,270.93 |
| 4,060 | $0.76873 | $3,121.04 |
| 5,800 | $0.75492 | $4,378.54 |
| Unit Price without GST: | $2.30000 |
|---|---|
| Unit Price with GST: | $2.53000 |

