
B32354S3406K010 | |
---|---|
DigiKey Part Number | 495-77450-ND |
Manufacturer | |
Manufacturer Product Number | B32354S3406K010 |
Description | CAP FILM 40UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 350V 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32354S3406K010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.969" W (57.50mm x 50.00mm) | |
Height - Seated (Max) | 2.165" (55.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.54000 | $29.54 |
18 | $22.44889 | $404.08 |
54 | $20.94556 | $1,131.06 |
108 | $20.20972 | $2,182.65 |
504 | $19.00591 | $9,578.98 |
Unit Price without GST: | $29.54000 |
---|---|
Unit Price with GST: | $32.49400 |