EPC9029 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EPC
In Stock: 44
Unit Price: $291.92000
Datasheet
EPC8009 eGaN® Half H-Bridge Driver (External FET) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC9029

DigiKey Part Number
917-1046-ND
Manufacturer
Manufacturer Product Number
EPC9029
Description
EVAL BOARD FOR EPC8009
Customer Reference
Detailed Description
EPC8009 eGaN® Half H-Bridge Driver (External FET) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPC
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power Management
Function
Half H-Bridge Driver (External FET)
Embedded
No
Utilized IC / Part
EPC8009
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes