
NH15BP-8L2X4 | |
|---|---|
DigiKey Part Number | N730-L024-ND |
Manufacturer | |
Manufacturer Product Number | NH15BP-8L2X4 |
Description | BATTERY PACK NIMH 9.6V AA |
Customer Reference | |
Detailed Description | AA 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 2.3Ah | |
Structure | Front to Back, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.28" L x 0.57" W x 3.98" H (58.0mm x 14.5mm x 101.0mm) | |
Weight | 249.48 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.17000 | $82.17 |
| Unit Price without GST: | $82.17000 |
|---|---|
| Unit Price with GST: | $90.38700 |

