
PLED34AE | |
|---|---|
DigiKey Part Number | N536-ND |
Manufacturer | |
Manufacturer Product Number | PLED34AE |
Description | LED 14LM AAAA(3) |
Customer Reference | |
Detailed Description | Flashlight Style LED 14 Lumens AAAA (Requires 3) 6.30" (160.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Energizer Battery Company | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Lamp Type | LED | |
Lamp Output | 14 Lumens | |
Features | Impact Resistant, Shatterproof Lens, Water Resistant | |
Battery Cell Size | AAAA (Requires 3) | |
Length | 6.30" (160.0mm) | |
Material - Body | Plastic |


