EPMHH21E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Energizer Battery Company
In Stock: 0
Unit Price: $35.79000
Datasheet
EPMHH21E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPMHH21E

DigiKey Part Number
N725-ND
Manufacturer
Manufacturer Product Number
EPMHH21E
Description
FLASHLIGHT LED 85/300 LM AA(2)
Customer Reference
Detailed Description
Flashlight Standard Style LED 85, 300 Lumens AA (Requires 2) 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Energizer Battery Company
Series
Packaging
Bulk
Part Status
Obsolete
Type
Standard
Lamp Type
LED
Lamp Output
85, 300 Lumens
Features
Impact Resistant, Includes Lanyard, Multiple Modes, Water Resistant
Battery Cell Size
AA (Requires 2)
Length
6.30" (160.0mm)
Material - Body
Metal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes