Enclosed AC DC Converters 2 Output 56V 5V 90 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDP520-US56-PC

DigiKey Part Number
5915-MDP520-US56-PC-ND
Manufacturer
Manufacturer Product Number
MDP520-US56-PC
Description
AC/DC CONVERTER 56V 5V 520W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 56V 5V 90 ~ 305 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 305 VAC
Voltage - Output 1
56V
Voltage - Output 2
5V
Current - Output 1
8.21 A
Current - Output 2
1 A
Power (Watts)
Applications
Medical
Voltage - Isolation
1.8 kV
Efficiency
94.5%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.51" L x 3.50" W x 1.74" H (140.0mm x 89.0mm x 44.2mm)
Approval Agency
CB, CE, cURus, UKCA
Standard Number
60601-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$225.63000$225.63
Manufacturers Standard Package
Unit Price without GST:$225.63000
Unit Price with GST:$248.19300