
TM401-AA1C1D2A13A40A21AR1A1 | |
|---|---|
DigiKey Part Number | 4614-TM401-AA1C1D2A13A40A21AR1A1-ND |
Manufacturer | |
Manufacturer Product Number | TM401-AA1C1D2A13A40A21AR1A1 |
Description | THERMOMETER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 200°C 3 Conductor System Enclosed Terminals |
Datasheet | Datasheet |
Category | Temperature Range -50°C ~ 200°C |
Manufacturer Endress+Hauser | Conductor Type 3 Conductor System |
Series | Terminal Type Enclosed Terminals |
Packaging Box | Length - Protective Tube 50mm |
Part Status Active | Diameter - Protective Tube 6mm |
Element Type Pt100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $491.75000 | $491.75 |
| Unit Price without GST: | $491.75000 |
|---|---|
| Unit Price with GST: | $540.92500 |

