New at DigiKey
Pressure Sensor -14.5PSI ~ 87.02PSI (-100kPa ~ 600kPa) Gauge Male - 2.52" (64mm) Tri Clamp 4 ~ 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMP23-AA1U1NB3EJ

DigiKey Part Number
4614-PMP23-AA1U1NB3EJ-ND
Manufacturer
Manufacturer Product Number
PMP23-AA1U1NB3EJ
Description
PMP23-AA1U1NB3EJ ENDRESS+HAUSER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5PSI ~ 87.02PSI (-100kPa ~ 600kPa) Gauge Male - 2.52" (64mm) Tri Clamp 4 ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 ~ 20 mA
Manufacturer
Endress+Hauser
Accuracy
±0.3%
Series
Voltage - Supply
10V ~ 30V
Packaging
Box
Port Size
Male - 2.52" (64mm) Tri Clamp
Part Status
Active
Port Style
Threaded
Applications
Industrial Automation
Features
Temperature Compensated
Pressure Type
Gauge
Maximum Pressure
348.09PSI (2400kPa)
Operating Pressure
-14.5PSI ~ 87.02PSI (-100kPa ~ 600kPa)
Operating Temperature
-40°C ~ 85°C
Output Type
Analog Current
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$867.63000$867.63
Manufacturers Standard Package
Unit Price without GST:$867.63000
Unit Price with GST:$954.39300