Granular Solids Level Sensor Relay DPDT Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTM20-AA42A

DigiKey Part Number
4614-FTM20-AA42A-ND
Manufacturer
Manufacturer Product Number
FTM20-AA42A
Description
SEN LVL GRAN SLD RELAY DPDT DPDT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Granular Solids Level Sensor Relay DPDT Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Type
Granular Solids
Output Type
Relay
Output Configuration
DPDT
Current
18 mA
Switch Actuation Level
-
Mounting Type
-
Material - Housing & Prism
Polyester
Operating Temperature
-40°C ~ 70°C
Voltage Rating
19 ~ 253VAC, 55VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$1,052.75000$1,052.75
Manufacturers Standard Package
Unit Price without GST:$1,052.75000
Unit Price with GST:$1,158.02500