
C8112.41.03 | |
|---|---|
DigiKey Part Number | C8112-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C8112.41.03 |
Description | MULT-PAIR 4CON 22AWG RED SHD 50' |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Red 22 AWG Foil 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 (2 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.186" (4.72mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Red | |
Ratings | - | |
Features | Drain Wire, Flame Retardant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 200°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0140" (0.356mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $207.53000 | $207.53 |
| 5 | $169.80800 | $849.04 |
| 10 | $132.07200 | $1,320.72 |
| Unit Price without GST: | $207.53000 |
|---|---|
| Unit Price with GST: | $228.28300 |

