4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0601A.41.10

DigiKey Part Number
C0601AG-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0601A.41.10
Description
MULTI-PAIR 4COND 24AWG GRAY 50'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.214" (5.44mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Value Added Item
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$53.25000$53.25
2$50.70500$101.41
3$49.26667$147.80
5$47.49600$237.48
7$46.36571$324.56
10$45.18700$451.87
25$42.27600$1,056.90
50$40.17880$2,008.94
100$38.16540$3,816.54
Manufacturers Standard Package
Unit Price without GST:$53.25000
Unit Price with GST:$58.57500