4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0601A.41.10

DigiKey Part Number
C0601AG-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0601A.41.10
Description
MULTI-PAIR 4COND 24AWG GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.214" (5.44mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$692.50000$692.50
2$658.42500$1,316.85
3$639.13333$1,917.40
5$615.48600$3,077.43
7$600.29857$4,202.09
10$584.52000$5,845.20
25$545.47600$13,636.90
Manufacturers Standard Package
Unit Price without GST:$692.50000
Unit Price with GST:$761.75000