
C0432A.41.10 | |
|---|---|
DigiKey Part Number | C0432-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0432A.41.10 |
Description | CABLE 3COND 22AWG GRAY 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 22 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.198" (5.03mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.96000 | $49.96 |
| 2 | $47.57000 | $95.14 |
| 3 | $46.21333 | $138.64 |
| 5 | $44.55600 | $222.78 |
| 7 | $43.49143 | $304.44 |
| 10 | $42.38900 | $423.89 |
| Unit Price without GST: | $49.96000 |
|---|---|
| Unit Price with GST: | $54.95600 |

