Image for HS-ZX-R1-SET-R1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS-ZX-R1-SET-R1

DigiKey Part Number
2879-HS-ZX-R1-SET-R1-ND
Manufacturer
Manufacturer Product Number
HS-ZX-R1-SET-R1
Description
HEATSINK MARS ZX2 ZX3
Customer Reference
Detailed Description
Heat Sink FPGA Top Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Type
Top Mount
Package Cooled
Attachment Method
-
Shape
-
Length
-
Width
-
Diameter
-
Fin Height
-
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
-
Material Finish
-
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.