
6355-0103-01 | |
|---|---|
DigiKey Part Number | 4414-6355-0103-01-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0103-01 |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Assembly, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.04000 | $7.04 |
| 10 | $5.98700 | $59.87 |
| 30 | $5.54000 | $166.20 |
| 50 | $5.34340 | $267.17 |
| 100 | $5.08830 | $508.83 |
| 250 | $4.76964 | $1,192.41 |
| 500 | $4.54210 | $2,271.05 |
| 1,000 | $4.32546 | $4,325.46 |
| 2,500 | $4.05494 | $10,137.35 |
| Unit Price without GST: | $7.04000 |
|---|---|
| Unit Price with GST: | $7.74400 |

