
6355-0101-12 | |
|---|---|
DigiKey Part Number | 4414-6355-0101-12-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0101-12 |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.97000 | $9.97 |
| 10 | $8.47100 | $84.71 |
| 30 | $7.83800 | $235.14 |
| 50 | $7.56040 | $378.02 |
| 100 | $7.19940 | $719.94 |
| 250 | $6.74872 | $1,687.18 |
| 500 | $6.42680 | $3,213.40 |
| 1,000 | $6.12032 | $6,120.32 |
| 2,500 | $5.73766 | $14,344.15 |
| Unit Price without GST: | $9.97000 |
|---|---|
| Unit Price with GST: | $10.96700 |

