
EM4237SLICV3WW29 | |
|---|---|
DigiKey Part Number | 2651-EM4237SLICV3WW29TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM4237SLICV3WW29 |
Description | 1K-BIT (SLIC) / 2K-BIT (SLIX) R/ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 15693, ISO 18000-3 Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Die | |
Supplier Device Package | Wafer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120,000 | $0.07384 | $8,860.80 |
| Unit Price without GST: | $0.07384 |
|---|---|
| Unit Price with GST: | $0.08122 |

