
RSCVL4735R5G10012T | |
|---|---|
DigiKey Part Number | 604-RSCVL4735R5G10012TTR-ND - Tape & Reel (TR) 604-RSCVL4735R5G10012TCT-ND - Cut Tape (CT) 604-RSCVL4735R5G10012TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSCVL4735R5G10012T |
Description | CAP 47MF -20% +80% 5.5V SMD |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 45Ohm 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 47 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 45Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.05834 | $5,145.85 |
| Unit Price without GST: | $4.90000 |
|---|---|
| Unit Price with GST: | $5.39000 |

