
VS325-30UL-120V-AC/DC | |
|---|---|
DigiKey Part Number | 5132-VS325-30UL-120V-AC/DC-ND |
Manufacturer | |
Manufacturer Product Number | VS325-30UL-120V-AC/DC |
Description | DIN CONT 3X25A NO 120V AC/DC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 25 A 120VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 120VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 440VAC - Nom | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 2.6VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.67000 | $57.67 |
| 10 | $51.35700 | $513.57 |
| 30 | $48.59067 | $1,457.72 |
| 60 | $46.92100 | $2,815.26 |
| 120 | $45.30758 | $5,436.91 |
| 270 | $43.48911 | $11,742.06 |
| Unit Price without GST: | $57.67000 |
|---|---|
| Unit Price with GST: | $63.43700 |

