
VS116U/GREEN | |
|---|---|
DigiKey Part Number | 5132-VS116U/GREEN-ND |
Manufacturer | |
Manufacturer Product Number | VS116U/GREEN |
Description | DIN POWER RELAY 1X16A GREEN |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12 ~ 240VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Load - Max Switching | 4000VA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -20°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CE, EAC | |
Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.77000 | $47.77 |
| 10 | $42.54800 | $425.48 |
| 30 | $40.25600 | $1,207.68 |
| 50 | $39.23180 | $1,961.59 |
| 100 | $37.88320 | $3,788.32 |
| 250 | $36.16996 | $9,042.49 |
| Unit Price without GST: | $47.77000 |
|---|---|
| Unit Price with GST: | $52.54700 |

