
A127S1CXZQ | |
|---|---|
DigiKey Part Number | A127S1CXZQ-ND |
Manufacturer | |
Manufacturer Product Number | A127S1CXZQ |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.41mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | 1/4-40 | |
Ingress Protection | Splash Proof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 90°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.94000 | $17.94 |
| 10 | $15.48700 | $154.87 |
| 25 | $14.60240 | $365.06 |
| 50 | $13.96660 | $698.33 |
| 100 | $13.35710 | $1,335.71 |
| 250 | $12.59044 | $3,147.61 |
| 500 | $12.03866 | $6,019.33 |
| 1,000 | $11.51005 | $11,510.05 |
| Unit Price without GST: | $17.94000 |
|---|---|
| Unit Price with GST: | $19.73400 |

