Image for CC0-280-758 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0-280-758

DigiKey Part Number
151-CC0-280-758-ND
Manufacturer
Manufacturer Product Number
CC0-280-758
Description
APPLICATOR FOR REELED CONTACT PA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Box
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
22-24 AWG
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
-
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$2,312.52000$2,312.52
Manufacturers Standard Package
Unit Price without GST:$2,312.52000
Unit Price with GST:$2,543.77200