16 Position Female Connector Non Specified - Single Edge Gold 0.125" (3.18mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

846-016-500-603

DigiKey Part Number
151-846-016-500-603-ND
Manufacturer
Manufacturer Product Number
846-016-500-603
Description
CONN EDGE SGL FMALE 16POS 0.125
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 Position Female Connector Non Specified - Single Edge Gold 0.125" (3.18mm) Green
Datasheet
 Datasheet
EDA/CAD Models
846-016-500-603 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Box
Part Status
Active
Card Type
Non Specified - Single Edge
Gender
Female
Number of Positions/Bay/Row
16
Number of Positions
16
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
1
Pitch
0.125" (3.18mm)
Read Out
Single
Features
-
Mounting Type
Through Hole
Termination
Solder Eyelet(s)
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Green
Flange Feature
Top Mount Opening, Floating Bobbin, 0.116" (2.95mm) Dia
Operating Temperature
-40°C ~ 125°C
Material - Insulation
Diallyl Phthalate (DAP)
Termination Rows
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
25$105.44400$2,636.10
Manufacturers Standard Package
Unit Price without GST:$105.44400
Unit Price with GST:$115.98840