32 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
cms-photo-disclaimer

833-032-555-202

cms-digikey-product-number
151-833-032-555-202-ND
cms-manufacturer
cms-manufacturer-product-number
833-032-555-202
cms-description
CONN EDGE DUAL FMALE 32POS 0.156
cms-standard-lead-time
9 Weeks
cms-customer-reference
cms-detailed-description
32 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Datasheet
 Datasheet
cms-eda-cad-models
833-032-555-202 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
EDAC Inc.
Series
Packaging
Box
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
16
Number of Positions
32
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
Card Extender
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Green
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature
-40°C ~ 125°C
Material - Insulation
Diallyl Phthalate (DAP)
Termination Rows
2
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
25$25.04080$626.02
cms-manufacturer-standard-package
Unit Price without GST:$25.04080
Unit Price with GST:$27.54488