
857-025-405-101 | |
---|---|
DigiKey Part Number | 151-857-025-405-101-ND |
Manufacturer | |
Manufacturer Product Number | 857-025-405-101 |
Description | CONN EDGE SGL FML 25POS 0.156 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position Female Connector Non Specified - Single Edge Tin 0.156" (3.96mm) Black |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 857-025-405-101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 25 | |
Number of Positions | 25 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 1 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Single | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder Eyelet(s) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Contact Type | Semi Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 125°C | |
Material - Insulation | Polyphenylene Sulfide (PPS) | |
Termination Rows | 1 | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
25 | $117.01560 | $2,925.39 |
Unit Price without GST: | $117.01560 |
---|---|
Unit Price with GST: | $128.71716 |