


686G0524350125E | |
|---|---|
DigiKey Part Number | 151-686G0524350125E-ND |
Manufacturer | |
Manufacturer Product Number | 686G0524350125E |
Description | POGO CONTACT MAGNETIC FEMALE CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Magnetic Connector Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 686G0524350125E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Compression Contact, Magnetic | |
Number of Contacts | 5 | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.14706 | $14,147.06 |
| Unit Price without GST: | $14.14706 |
|---|---|
| Unit Price with GST: | $15.56177 |

