
638-M44-630-BT1 | |
|---|---|
DigiKey Part Number | 151-638-M44-630-BT1-ND |
Manufacturer | |
Manufacturer Product Number | 638-M44-630-BT1 |
Description | CONN D-SUB HD RCPT 44P VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 638-M44-630-BT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.77370 | $10,386.85 |
| Unit Price without GST: | $20.77370 |
|---|---|
| Unit Price with GST: | $22.85107 |

