
638-M44-230-BN1 | |
|---|---|
DigiKey Part Number | 151-638-M44-230-BN1-ND |
Manufacturer | |
Manufacturer Product Number | 638-M44-230-BN1 |
Description | CONN D-SUB HD RCPT 44P VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 638-M44-230-BN1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.89000 | $19.89 |
| 10 | $16.90500 | $169.05 |
| 25 | $15.84680 | $396.17 |
| 50 | $15.09000 | $754.50 |
| 100 | $14.36990 | $1,436.99 |
| 250 | $13.47072 | $3,367.68 |
| 500 | $12.82848 | $6,414.24 |
| 1,000 | $12.21695 | $12,216.95 |
| Unit Price without GST: | $19.89000 |
|---|---|
| Unit Price with GST: | $21.87900 |

