
638-M15-230-BN6 | |
|---|---|
DigiKey Part Number | 151-638-M15-230-BN6-ND |
Manufacturer | |
Manufacturer Product Number | 638-M15-230-BN6 |
Description | CONN D-SUB HD RCPT 15P VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 638-M15-230-BN6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.36000 | $9.36 |
| 10 | $7.95700 | $79.57 |
| 25 | $7.45800 | $186.45 |
| 90 | $6.81300 | $613.17 |
| 180 | $6.48772 | $1,167.79 |
| 270 | $6.30485 | $1,702.31 |
| 540 | $6.00404 | $3,242.18 |
| 1,080 | $5.71776 | $6,175.18 |
| 2,520 | $5.38636 | $13,573.63 |
| Unit Price without GST: | $9.36000 |
|---|---|
| Unit Price with GST: | $10.29600 |

