
637-M15-230-BN6 | |
|---|---|
DigiKey Part Number | 151-637-M15-230-BN6-ND |
Manufacturer | |
Manufacturer Product Number | 637-M15-230-BN6 |
Description | CONN D-SUB HD PLUG 15P VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 637-M15-230-BN6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.07000 | $10.07 |
| 10 | $8.55700 | $85.57 |
| 25 | $8.02080 | $200.52 |
| 90 | $7.32722 | $659.45 |
| 180 | $6.97756 | $1,255.96 |
| 270 | $6.78081 | $1,830.82 |
| 540 | $6.45731 | $3,486.95 |
| 1,080 | $6.14941 | $6,641.36 |
| 2,520 | $5.79301 | $14,598.39 |
| Unit Price without GST: | $10.07000 |
|---|---|
| Unit Price with GST: | $11.07700 |

