21 (17 + 4 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
cms-photo-disclaimer

628-21W4624-7T4

cms-digikey-product-number
151-628-21W4624-7T4-ND
cms-manufacturer
cms-manufacturer-product-number
628-21W4624-7T4
cms-description
CONN D-SUB RCPT 21POS VERT SLDR
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
21 (17 + 4 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C) - 21WA4
Contact Type
Coax and Signal
Flange Feature
Board Side (4-40); Mating Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
-
Features
Shielded
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tray
cms-quantityUnit Pricecms-ext-price
100$40.73190$4,073.19
cms-manufacturer-standard-package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$40.73190
Unit Price with GST:$44.80509