
627-43W2624-2TC | |
|---|---|
cms-digikey-product-number | 151-627-43W2624-2TC-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 627-43W2624-2TC |
cms-description | CONN D-SUB PLG 43POS PNL MT SLDR |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 43 (41 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
cms-eda-cad-models | 627-43W2624-2TC Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) - 43W2 | |
Contact Type | Signal and Power | |
Flange Feature | Board Side (M3); Mating Side (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 20A | |
Backset Spacing | - | |
Features | Grounding Indents, Shielded | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 100 | $53.34620 | $5,334.62 |
| Unit Price without GST: | $53.34620 |
|---|---|
| Unit Price with GST: | $58.68082 |

