
519-014-000-356 | |
|---|---|
DigiKey Part Number | 151-519-014-000-356-ND |
Manufacturer | |
Manufacturer Product Number | 519-014-000-356 |
Description | 519 SERIES RACK & PANEL CONNECTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Housing for Non-Gendered Contacts Connector Gray Free Hanging (In-Line) Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 519-014-000-356 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 14 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | Backshell, Jackscrew Socket | |
Color | Gray | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $61.34080 | $1,533.52 |
| Unit Price without GST: | $61.34080 |
|---|---|
| Unit Price with GST: | $67.47488 |

