
516-090-501-151 | |
|---|---|
cms-digikey-product-number | 151-516-090-501-151-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 516-090-501-151 |
cms-description | 516 SERIES RACK & PANEL CONNECTO |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 90 Connector Plug, Hermaphroditic Contacts Free Hanging (In-Line) Green Rack and Panel |
Datasheet | Datasheet |
cms-eda-cad-models | 516-090-501-151 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Plug, Hermaphroditic Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 90 | |
Number of Positions Loaded | All | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 13 | |
Number of Columns | 15 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Jackscrew, Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Green | |
Current Rating (Amps) | 8.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 25 | $133.64560 | $3,341.14 |
| Unit Price without GST: | $133.64560 |
|---|---|
| Unit Price with GST: | $147.01016 |

