90 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516-090-000-500

DigiKey Part Number
151-516-090-000-500-ND
Manufacturer
Manufacturer Product Number
516-090-000-500
Description
516 SERIES RACK & PANEL CONNECTO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
90 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel
Datasheet
 Datasheet
EDA/CAD Models
516-090-000-500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Box
Part Status
Active
Connector Type
Housing for Non-Gendered Contacts
Connector Style
Rack and Panel
Number of Positions
90
Pitch
0.150" (3.81mm)
Number of Rows
13
Mounting Type
-
Connector Usage
Plug
Features
-
Color
Green
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
25$12.76440$319.11
Manufacturers Standard Package
Unit Price without GST:$12.76440
Unit Price with GST:$14.04084