
516-020-541-200 | |
---|---|
DigiKey Part Number | 151-516-020-541-200-ND |
Manufacturer | |
Manufacturer Product Number | 516-020-541-200 |
Description | 516 SERIES RACK & PANEL CONNECTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-020-541-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 20 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Mounting Type | - | |
Connector Usage | Receptacle | |
Features | - | |
Color | Green | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $25.65200 | $641.30 |
Unit Price without GST: | $25.65200 |
---|---|
Unit Price with GST: | $28.21720 |