
395-043-520-101 | |
|---|---|
DigiKey Part Number | 151-395-043-520-101-ND |
Manufacturer | |
Manufacturer Product Number | 395-043-520-101 |
Description | CONN EDGE SINGLE FML 43POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 43 Position Female Connector Non Specified - Single Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 395-043-520-101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 43 | |
Number of Positions | 43 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Single | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $18.32760 | $458.19 |
| Unit Price without GST: | $18.32760 |
|---|---|
| Unit Price with GST: | $20.16036 |

