
846-096-526-803 | |
|---|---|
DigiKey Part Number | 151-846-096-526-803-ND |
Manufacturer | |
Manufacturer Product Number | 846-096-526-803 |
Description | CONN EDGE DUAL FMALE 96POS 0.125 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 846-096-526-803 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 48 | |
Number of Positions | 96 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.125" (3.18mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Green | |
Flange Feature | Top Mount Opening, Floating Bobbin, 0.116" (2.95mm) Dia | |
Operating Temperature | -40°C ~ 125°C | |
Material - Insulation | Diallyl Phthalate (DAP) | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $127.19280 | $3,179.82 |
| Unit Price without GST: | $127.19280 |
|---|---|
| Unit Price with GST: | $139.91208 |

