
342-030-544-201 | |
|---|---|
cms-digikey-product-number | 151-342-030-544-201-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 342-030-544-201 |
cms-description | CONN EDGE DUAL FMALE 30POS 0.100 |
cms-standard-lead-time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | 30 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
cms-eda-cad-models | 342-030-544-201 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 15 | |
Number of Positions | 30 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Wire Wrap | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Green | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 25 | $12.26280 | $306.57 |
| Unit Price without GST: | $12.26280 |
|---|---|
| Unit Price with GST: | $13.48908 |

