9 Position Female Connector Non Specified - Single Edge Tin 0.156" (3.96mm) Green
cms-photo-disclaimer

307-009-445-102

cms-digikey-product-number
151-307-009-445-102-ND
cms-manufacturer
cms-manufacturer-product-number
307-009-445-102
cms-description
CONN EDGE SGL FML 9POS 0.156 TIN
cms-standard-lead-time
9 Weeks
cms-customer-reference
cms-detailed-description
9 Position Female Connector Non Specified - Single Edge Tin 0.156" (3.96mm) Green
Datasheet
 Datasheet
cms-eda-cad-models
307-009-445-102 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Single Edge
Gender
Female
Number of Positions/Bay/Row
9
Number of Positions
9
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
1
Pitch
0.156" (3.96mm)
Read Out
Single
Features
-
Mounting Type
Through Hole
Termination
Wire Wrap
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Contact Type
Semi Bellows
Color
Green
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Termination Rows
1
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
25$10.58440$264.61
cms-manufacturer-standard-package
Unit Price without GST:$10.58440
Unit Price with GST:$11.64284